
TSL1N15H1G72LV0FLT | |
|---|---|
DigiKey Part Number | 587-TSL1N15H1G72LV0FLTTR-ND - Tape & Reel (TR) 587-TSL1N15H1G72LV0FLTCT-ND - Cut Tape (CT) 587-TSL1N15H1G72LV0FLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSL1N15H1G72LV0FLT |
Description | RF FILTER LOW PASS 1.813GHZ 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.813GHz Center Frequency Low Pass RF Filter (Radio Frequency) 774MHz Bandwidth 0.75dB 0402 (1005 Metric), 6 PC Pad |
Datasheet | Datasheet |
Category | Filter Type Low Pass |
Manufacturer Taiyo Yuden | Insertion Loss 0.75dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric), 6 PC Pad |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Frequency 1.813GHz Center | Height (Max) 0.016" (0.40mm) |
Bandwidth 774MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.54000 | $0.54 |
| 10 | $0.44000 | $4.40 |
| 25 | $0.40520 | $10.13 |
| 50 | $0.38100 | $19.05 |
| 100 | $0.35840 | $35.84 |
| 250 | $0.33048 | $82.62 |
| 500 | $0.31084 | $155.42 |
| 1,000 | $0.29239 | $292.39 |
| 5,000 | $0.25368 | $1,268.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.23863 | $2,386.30 |
| 20,000 | $0.22445 | $4,489.00 |
| 30,000 | $0.21655 | $6,496.50 |

