RF Diplexer 2.4GHz ~ 2.5GHz / 5.15GHz ~ 7.125GHz 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSD1N18D2G45LV0JZT

DigiKey Part Number
587-TSD1N18D2G45LV0JZTTR-ND - Tape & Reel (TR)
587-TSD1N18D2G45LV0JZTCT-ND - Cut Tape (CT)
587-TSD1N18D2G45LV0JZTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSD1N18D2G45LV0JZT
Description
RF DIPLEXER 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Diplexer 2.4GHz ~ 2.5GHz / 5.15GHz ~ 7.125GHz 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Bands (Low / High)
2.4GHz ~ 2.5GHz / 5.15GHz ~ 7.125GHz
Manufacturer
Taiyo Yuden
Low Band Attenuation (min / max dB)
13.00dB / -
Series
High Band Attenuation (min / max dB)
15.00dB / -
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0603 (1608 Metric)
Type
Diplexer
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.95000$0.95
10$0.77000$7.70
25$0.71000$17.75
50$0.66780$33.39
100$0.62810$62.81
250$0.57928$144.82
500$0.54492$272.46
1,000$0.51259$512.59
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.44471$2,223.55
10,000$0.41830$4,183.00
15,000$0.40357$6,053.55
25,000$0.38573$9,643.25
Manufacturers Standard Package