
TSD1N18B1G79LS0FHT | |
|---|---|
DigiKey Part Number | 587-TSD1N18B1G79LS0FHTTR-ND - Tape & Reel (TR) 587-TSD1N18B1G79LS0FHTCT-ND - Cut Tape (CT) 587-TSD1N18B1G79LS0FHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSD1N18B1G79LS0FHT |
Description | RF DIPLEXER 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 1.71GHz ~ 1.92GHz / 2.496GHz ~ 2.69GHz 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 1.71GHz ~ 1.92GHz / 2.496GHz ~ 2.69GHz | |
Low Band Attenuation (min / max dB) | 15.00dB / - | |
High Band Attenuation (min / max dB) | 15.00dB / - | |
Return Loss (Low Band / High Band) | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.95000 | $0.95 |
| 10 | $0.77000 | $7.70 |
| 25 | $0.71000 | $17.75 |
| 50 | $0.66780 | $33.39 |
| 100 | $0.62810 | $62.81 |
| 250 | $0.57928 | $144.82 |
| 500 | $0.54492 | $272.46 |
| 1,000 | $0.51259 | $512.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.44471 | $2,223.55 |
| 10,000 | $0.41830 | $4,183.00 |
| 15,000 | $0.40357 | $6,053.55 |
| 25,000 | $0.38573 | $9,643.25 |

