5.5375GHz Center Frequency Band Pass RF Filter (Radio Frequency) 775MHz Bandwidth 1.4dB 0603 (1608 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSB1N18D5G53LV0HBT

DigiKey Part Number
587-TSB1N18D5G53LV0HBTTR-ND - Tape & Reel (TR)
587-TSB1N18D5G53LV0HBTCT-ND - Cut Tape (CT)
587-TSB1N18D5G53LV0HBTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSB1N18D5G53LV0HBT
Description
RF FILT BAND PASS 5.5375GHZ 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5.5375GHz Center Frequency Band Pass RF Filter (Radio Frequency) 775MHz Bandwidth 1.4dB 0603 (1608 Metric), 3 PC Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Band Pass
Manufacturer
Taiyo Yuden
Insertion Loss
1.4dB
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric), 3 PC Pad
Part Status
Active
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Frequency
5.5375GHz Center
Height (Max)
0.026" (0.65mm)
Bandwidth
775MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,940
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.12000$1.12
10$0.91500$9.15
25$0.84320$21.08
50$0.79300$39.65
100$0.74590$74.59
250$0.68792$171.98
500$0.64710$323.55
1,000$0.60870$608.70
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.52809$2,640.45
10,000$0.49671$4,967.10
15,000$0.47921$7,188.15
Manufacturers Standard Package