Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade




TMK325B7106MM-T | |
|---|---|
DigiKey Part Number | 587-1369-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMK325B7106MM-T |
Description | CAP CER 10UF 25V X7R 1210 |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK325B7106MM-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMK325B7106MN-TR | Taiyo Yuden | 2,832 | 587-2672-1-ND | $0.67000 | Direct |
| GMK325AB7106MM-T | Taiyo Yuden | 35,656 | 587-2779-1-ND | $0.67000 | Upgrade |
| TMK325B7106KM-TD | Taiyo Yuden | 125 | 587-2598-1-ND | $0.85000 | Upgrade |
| TMK325B7106KN-TR | Taiyo Yuden | 174 | 587-2599-1-ND | $0.49000 | Upgrade |
| UMK325AB7106KM-T | Taiyo Yuden | 315,344 | 587-3167-1-ND | $0.85000 | Upgrade |






