Direct
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade



TMK212BJ105MG-T | |
|---|---|
DigiKey Part Number | TMK212BJ105MG-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMK212BJ105MG-T |
Description | CAP CER 1UF 25V X5R 0805 |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK212BJ105MG-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMK212BJ105MD-T | Taiyo Yuden | 0 | TMK212BJ105MD-T-ND | $0.03231 | Direct |
| TMK212BJ105KD-T | Taiyo Yuden | 55,211 | 587-6360-1-ND | $0.17000 | Upgrade |
| TMK212BJ105KG-T | Taiyo Yuden | 429,628 | 587-1291-1-ND | $0.16000 | Upgrade |
| UMK212ABJ105KD-T | Taiyo Yuden | 15,324 | 587-2993-1-ND | $0.36000 | Upgrade |
| UMK212BJ105KG-T | Taiyo Yuden | 1,141,719 | 587-2229-1-ND | $0.16000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.02966 | $88.98 |






