


TMK105BJ103MP-F | |
|---|---|
DigiKey Part Number | 587-5477-2-ND - Tape & Reel (TR) 587-5477-1-ND - Cut Tape (CT) 587-5477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK105BJ103MP-F |
Description | CAP CER 10000PF 25V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK105BJ103MP-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.07800 | $0.78 |
| 50 | $0.05460 | $2.73 |
| 100 | $0.04740 | $4.74 |
| 500 | $0.03536 | $17.68 |
| 1,000 | $0.03166 | $31.66 |
| 2,500 | $0.02776 | $69.40 |
| 5,000 | $0.02541 | $127.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.02252 | $337.80 |
| 30,000 | $0.02110 | $633.00 |
| 45,000 | $0.02039 | $917.55 |
| 75,000 | $0.01960 | $1,470.00 |
| 105,000 | $0.01915 | $2,010.75 |
| 150,000 | $0.01870 | $2,805.00 |

