


TMK063CG821JT-F | |
|---|---|
DigiKey Part Number | 587-5295-2-ND - Tape & Reel (TR) 587-5295-1-ND - Cut Tape (CT) 587-5295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK063CG821JT-F |
Description | CAP CER 820PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK063CG821JT-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C1E821JA01D | Murata Electronics | 108,809 | 490-16368-1-ND | $0.10000 | Parametric Equivalent |
| GRT0335C1E821JA02D | Murata Electronics | 43,820 | 490-GRT0335C1E821JA02DCT-ND | $0.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.04100 | $0.41 |
| 50 | $0.02760 | $1.38 |
| 100 | $0.02360 | $2.36 |
| 500 | $0.01698 | $8.49 |
| 1,000 | $0.01496 | $14.96 |
| 2,500 | $0.01283 | $32.07 |
| 5,000 | $0.01155 | $57.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.00998 | $149.70 |
| 30,000 | $0.00921 | $276.30 |
| 45,000 | $0.00882 | $396.90 |
| 75,000 | $0.00840 | $630.00 |
| 105,000 | $0.00815 | $855.75 |
| 150,000 | $0.00791 | $1,186.50 |

