0.022 µF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
TAIYO YUDEN MLCCs

TMK063BJ223KP-F

DigiKey Part Number
587-6154-2-ND - Tape & Reel (TR)
587-6154-1-ND - Cut Tape (CT)
587-6154-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK063BJ223KP-F
Description
CAP CER 0.022UF 25V X5R 0201
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK063BJ223KP-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.015" (0.39mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 298,626
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.02200$0.22
50$0.01460$0.73
100$0.01230$1.23
500$0.00858$4.29
1,000$0.00744$7.44
2,500$0.00625$15.62
5,000$0.00554$27.70
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.00466$69.90
30,000$0.00423$126.90
45,000$0.00402$180.90
75,000$0.00378$283.50
105,000$0.00365$383.25
150,000$0.00351$526.50
Manufacturers Standard Package