Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TMF325B7475MMHP | |
|---|---|
DigiKey Part Number | 587-TMF325B7475MMHPTR-ND - Tape & Reel (TR) 587-TMF325B7475MMHPCT-ND - Cut Tape (CT) 587-TMF325B7475MMHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMF325B7475MMHP |
Description | CAP CER 4.7UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMF325B7475MMHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.65000 | $0.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.21304 | $213.04 |




