M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series
TAIYO YUDEN MLCCs

TMF325B7105MNHT

DigiKey Part Number
587-TMF325B7105MNHTTR-ND - Tape & Reel (TR)
587-TMF325B7105MNHTCT-ND - Cut Tape (CT)
587-TMF325B7105MNHTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMF325B7105MNHT
Description
CAP CER 1UF 25V X7R 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMF325B7105MNHT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,695
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.56000$0.56
10$0.34100$3.41
50$0.25640$12.82
100$0.23030$23.03
500$0.18638$93.19
1,000$0.17282$172.82
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.16165$323.30
4,000$0.15247$609.88
6,000$0.14787$887.22
10,000$0.14277$1,427.70
14,000$0.13979$1,957.06
20,000$0.13692$2,738.40
Manufacturers Standard Package