SMK316B7223ML-T is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Taiyo Yuden
In Stock: 5,629
Unit Price: $0.32000
Datasheet

Direct


TDK
In Stock: 2,330
Unit Price: $0.25000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,283
Unit Price: $0.81000
Datasheet

Upgrade


KEMET
In Stock: 10,169
Unit Price: $0.36000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.03827
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 579,621
Unit Price: $0.21000
Datasheet
0.022 µF ±20% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±20% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
TAIYO YUDEN MLCCs

SMK316B7223ML-T

DigiKey Part Number
SMK316B7223ML-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMK316B7223ML-T
Description
CAP CER 0.022UF 630V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.022 µF ±20% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SMK316B7223ML-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMK316B7223KL-TTaiyo Yuden5,629587-1335-1-ND$0.32000Upgrade
C3216X7R2J223M130AATDK2,330445-4490-1-ND$0.25000Direct
1206CC223KAT1AKYOCERA AVX3,283478-12850-1-ND$0.81000Upgrade
C1206C223KDRACTUKEMET10,169399-C1206C223KDRACTUCT-ND$0.36000Upgrade
CL31B223KHHNFNESamsung Electro-Mechanics01276-3125-2-ND$0.03827Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.07379$147.58
Manufacturers Standard Package