Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RAVTT221M1TEH0002SU | |
|---|---|
DigiKey Part Number | 587-RAVTT221M1TEH0002SUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RAVTT221M1TEH0002SU |
Description | CAP ALUM 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 261.8 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 340 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.331" L x 0.331" W (8.40mm x 8.40mm) |
ESR (Equivalent Series Resistance) 200mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAVMF221M1TEH0002U | Taiyo Yuden | 0 | 587-RAVMF221M1TEH0002UTR-ND | $0.64716 | Parametric Equivalent |
| RAVZF221M1GEH0002U | Taiyo Yuden | 0 | 587-RAVZF221M1GEH0002UTR-ND | $0.46646 | Parametric Equivalent |
| 25TGV220M8X10.5 | Rubycon | 0 | 1189-2691-1-ND | $1.35000 | Parametric Equivalent |
| 25THV220M8X10.5 | Rubycon | 0 | 1189-2050-1-ND | $0.85000 | Parametric Equivalent |
| 25TXV220M8X10.5 | Rubycon | 360 | 1189-2122-1-ND | $0.85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.58614 | $293.07 |













