
NS12555T681MN | |
|---|---|
DigiKey Part Number | 587-2738-2-ND - Tape & Reel (TR) 587-2738-1-ND - Cut Tape (CT) 587-2738-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NS12555T681MN |
Description | FIXED IND 680UH 720MA 912 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 680 µH Shielded Drum Core, Wirewound Inductor 720 mA 912mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NS12555T681MN Models |
Category | Current - Saturation (Isat) 600mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 912mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 2.5MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.230" (5.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.81000 | $8.10 |
| 100 | $0.66570 | $66.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.58072 | $290.36 |
| 1,000 | $0.54759 | $547.59 |
| 1,500 | $0.52911 | $793.66 |
| 2,500 | $0.50674 | $1,266.85 |
| 3,500 | $0.49253 | $1,723.86 |
| 5,000 | $0.47791 | $2,389.55 |

