Parametric Equivalent

LBXNH8080YBL2R0NJG | |
|---|---|
DigiKey Part Number | 587-LBXNH8080YBL2R0NJGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LBXNH8080YBL2R0NJG |
Description | FIXED IND 2UH 6.3A 9 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 µH Semi-Shielded Wirewound Inductor 6.3 A 9mOhm 3131 (8080 Metric) |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 9mOhm |
Series | Frequency - Self Resonant 50MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 3131 (8080 Metric) |
Inductance | Supplier Device Package 3131 |
Tolerance ±30% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.165" (4.20mm) |
Current - Saturation (Isat) 8.1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMXNH8080YBL2R0NJG | Taiyo Yuden | 0 | 587-LMXNH8080YBL2R0NJGTR-ND | $0.30555 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.30555 | $305.55 |


