
NRS8030T470MJGJ | |
|---|---|
DigiKey Part Number | 587-2968-2-ND - Tape & Reel (TR) 587-2968-1-ND - Cut Tape (CT) 587-2968-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS8030T470MJGJ |
Description | FIXED IND 47UH 1.3A 221 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 µH Semi-Shielded Drum Core, Wirewound Inductor 1.3 A 221mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS8030T470MJGJ Models |
Category | Current - Saturation (Isat) 1.1A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 221mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 11MHz |
Part Status Active | Operating Temperature -25°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.28800 | $2.88 |
| 100 | $0.23690 | $23.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.19485 | $194.85 |
| 2,000 | $0.18372 | $367.44 |
| 3,000 | $0.17751 | $532.53 |
| 5,000 | $0.16999 | $849.95 |
| 7,000 | $0.16522 | $1,156.54 |
| 10,000 | $0.16031 | $1,603.10 |

