47 µH Semi-Shielded Drum Core, Wirewound Inductor 1.3 A 221mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRS8030T470MJGJ

DigiKey Part Number
587-2968-2-ND - Tape & Reel (TR)
587-2968-1-ND - Cut Tape (CT)
587-2968-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRS8030T470MJGJ
Description
FIXED IND 47UH 1.3A 221 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
47 µH Semi-Shielded Drum Core, Wirewound Inductor 1.3 A 221mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NRS8030T470MJGJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.1A
Mfr
Shielding
Semi-Shielded
Series
DC Resistance (DCR)
221mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
11MHz
Part Status
Active
Operating Temperature
-25°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55,176
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.35000$0.35
10$0.28800$2.88
100$0.23690$23.69
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.19485$194.85
2,000$0.18372$367.44
3,000$0.17751$532.53
5,000$0.16999$849.95
7,000$0.16522$1,156.54
10,000$0.16031$1,603.10
Manufacturers Standard Package