47 µH Semi-Shielded Drum Core, Wirewound Inductor 920 mA 390mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRS6028T470MMGJV

DigiKey Part Number
587-3638-2-ND - Tape & Reel (TR)
587-3638-1-ND - Cut Tape (CT)
587-3638-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRS6028T470MMGJV
Description
FIXED IND 47UH 920MA 390 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µH Semi-Shielded Drum Core, Wirewound Inductor 920 mA 390mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NRS6028T470MMGJV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
390mOhm Max
Series
Frequency - Self Resonant
8MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.110" (2.80mm)
Current - Saturation (Isat)
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,547
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.31000$0.31
10$0.25800$2.58
25$0.23840$5.96
50$0.22460$11.23
100$0.21170$21.17
250$0.19588$48.97
500$0.18468$92.34
1,000$0.17412$174.12
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.16418$328.36
4,000$0.15481$619.24
6,000$0.14958$897.48
10,000$0.14325$1,432.50
14,000$0.13924$1,949.36
20,000$0.13510$2,702.00
Manufacturers Standard Package