
NRS5020T4R7MMGJ | |
|---|---|
DigiKey Part Number | 587-2407-2-ND - Tape & Reel (TR) 587-2407-1-ND - Cut Tape (CT) 587-2407-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS5020T4R7MMGJ |
Description | FIXED IND 4.7UH 2A 72 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Drum Core, Wirewound Inductor 2 A 72mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS5020T4R7MMGJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 72mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 37MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.18500 | $1.85 |
| 100 | $0.15220 | $15.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.12756 | $102.05 |
| 1,600 | $0.12028 | $192.45 |
| 2,400 | $0.11621 | $278.90 |
| 4,000 | $0.11128 | $445.12 |
| 5,600 | $0.10815 | $605.64 |
| 8,000 | $0.10493 | $839.44 |

