MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended
Similar

NRG4026T330M | |
|---|---|
DigiKey Part Number | 587-2639-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NRG4026T330M |
Description | FIXED IND 33UH 800MA 200 MOHM |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 800 mA 200mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRG4026T330M Models |
Category | Current - Saturation (Isat) 540mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 200mOhm |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 9MHz |
Part Status Obsolete | Operating Temperature -25°C ~ 120°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.102" (2.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBXND4040TKL330MDG | Taiyo Yuden | 0 | 587-LBXND4040TKL330MDGTR-ND | $0.14029 | MFR Recommended |
| LCXND4040TKL330MDG | Taiyo Yuden | 1,492 | 587-LCXND4040TKL330MDGCT-ND | $0.29000 | MFR Recommended |
| LLXND4040TKL330MDG | Taiyo Yuden | 0 | 587-LLXND4040TKL330MDGTR-ND | $0.09375 | MFR Recommended |
| LMXND4040TKL330MDG | Taiyo Yuden | 0 | 587-LMXND4040TKL330MDGTR-ND | $0.14029 | MFR Recommended |
| LSXND4040TKL330MDG | Taiyo Yuden | 4,541 | 587-LSXND4040TKL330MDGCT-ND | $0.20000 | MFR Recommended |






