
MSASU31LBB5106KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASU31LBB5106KTNA01TR-ND - Tape & Reel (TR) 587-MSASU31LBB5106KTNA01CT-ND - Cut Tape (CT) 587-MSASU31LBB5106KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASU31LBB5106KTNA01 |
Description | CAP CER 10UF 50V X5R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASU31LBB5106KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.21000 | $2.10 |
| 50 | $0.15400 | $7.70 |
| 100 | $0.13690 | $13.69 |
| 500 | $0.10820 | $54.10 |
| 1,000 | $0.09933 | $99.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.08883 | $177.66 |
| 4,000 | $0.08382 | $335.28 |
| 6,000 | $0.07872 | $472.32 |
| 10,000 | $0.07827 | $782.70 |
| 14,000 | $0.07777 | $1,088.78 |
| 20,000 | $0.07590 | $1,518.00 |
| 24,000 | $0.07297 | $1,751.28 |
| 48,000 | $0.07203 | $3,457.44 |
| 50,000 | $0.07187 | $3,593.50 |

