
MSASU063SB5103MFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASU063SB5103MFNA01TR-ND - Tape & Reel (TR) 587-MSASU063SB5103MFNA01CT-ND - Cut Tape (CT) 587-MSASU063SB5103MFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASU063SB5103MFNA01 |
Description | CAP CER 10000PF 50V X5R 0201 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.02200 | $0.22 |
| 50 | $0.01460 | $0.73 |
| 100 | $0.01230 | $1.23 |
| 500 | $0.00858 | $4.29 |
| 1,000 | $0.00744 | $7.44 |
| 2,500 | $0.00625 | $15.62 |
| 5,000 | $0.00554 | $27.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.00466 | $69.90 |
| 30,000 | $0.00423 | $126.90 |
| 45,000 | $0.00402 | $180.90 |
| 75,000 | $0.00378 | $283.50 |
| 105,000 | $0.00365 | $383.25 |
| 150,000 | $0.00351 | $526.50 |

