4.7 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAST21GAB7475MTNA01

DigiKey Part Number
587-MSAST21GAB7475MTNA01TR-ND - Tape & Reel (TR)
587-MSAST21GAB7475MTNA01CT-ND - Cut Tape (CT)
587-MSAST21GAB7475MTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSAST21GAB7475MTNA01
Description
CAP CER 4.7UF 25V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSAST21GAB7475MTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C475M3RACAUTOKEMET2,569399-C0805C475M3RACAUTOCT-ND$0.64000Parametric Equivalent
C0805C475M3RACTUKEMET4,335399-C0805C475M3RACTUCT-ND$0.62000Parametric Equivalent
C0805X475M3RACAUTOKEMET5,626399-C0805X475M3RACAUTOCT-ND$0.78000Parametric Equivalent
C0805X475M3RACTUKEMET1,320399-C0805X475M3RACTUCT-ND$0.76000Parametric Equivalent
C2012X7R1E475M125ABTDK19,163445-5973-1-ND$0.31000Parametric Equivalent
In-Stock: 2,980
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.29000$0.29
10$0.16700$1.67
50$0.12120$6.06
100$0.10710$10.71
500$0.08336$41.68
1,000$0.07604$76.04
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.06700$201.00
6,000$0.06259$375.54
9,000$0.06037$543.33
15,000$0.05792$868.80
21,000$0.05649$1,186.29
30,000$0.05511$1,653.30
Manufacturers Standard Package