4.7 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAST21GAB5475MTNA01

DigiKey Part Number
587-MSAST21GAB5475MTNA01TR-ND - Tape & Reel (TR)
587-MSAST21GAB5475MTNA01CT-ND - Cut Tape (CT)
587-MSAST21GAB5475MTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSAST21GAB5475MTNA01
Description
CAP CER 4.7UF 25V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSAST21GAB5475MTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMK212ABJ475MG-TTaiyo Yuden3,227587-4937-1-ND$0.15000Parametric Equivalent
885012107018Würth Elektronik14,263732-7628-1-ND$0.23000Parametric Equivalent
C0805C475M3PAC7210KEMET9,975399-C0805C475M3PAC7210CT-ND$0.87000Parametric Equivalent
C0805C475M3PACTUKEMET101,769399-C0805C475M3PACTUCT-ND$0.87000Parametric Equivalent
C2012X5R1E475M125ABTDK30,347445-7631-1-ND$0.26000Parametric Equivalent
In-Stock: 1,428
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.08600$0.86
50$0.06000$3.00
100$0.05230$5.23
500$0.03918$19.59
1,000$0.03515$35.15
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.03019$90.57
6,000$0.02777$166.62
9,000$0.02655$238.95
15,000$0.02521$378.15
21,000$0.02443$513.03
30,000$0.02367$710.10
Manufacturers Standard Package