LLXBD3030KKT1R0N is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: $0.12946

MFR Recommended


Taiyo Yuden
In Stock: 5,769
Unit Price: $0.25000
Datasheet

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: $0.11286
Datasheet

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: $0.12946
1 µH Shielded Wirewound Inductor 1.4 A 65mOhm 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLXBD3030KKT1R0N

DigiKey Part Number
587-LLXBD3030KKT1R0NTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LLXBD3030KKT1R0N
Description
FIXED IND 1UH 1.4A 65 MOHM SMD
Customer Reference
Detailed Description
1 µH Shielded Wirewound Inductor 1.4 A 65mOhm 1212 (3030 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
65mOhm
Series
Frequency - Self Resonant
126MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-25°C ~ 120°C
Part Status
Obsolete
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1212 (3030 Metric)
Inductance
Supplier Device Package
1212
Tolerance
±30%
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Current - Saturation (Isat)
1.3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LBXNE3030KKT1R2NNTaiyo Yuden0587-LBXNE3030KKT1R2NNTR-ND$0.12946MFR Recommended
LCXNE3030KKT1R2NNTaiyo Yuden5,769587-LCXNE3030KKT1R2NNCT-ND$0.25000MFR Recommended
LLXNE3030KKT1R2NNTaiyo Yuden0587-LLXNE3030KKT1R2NNTR-ND$0.11286MFR Recommended
LMXNE3030KKT1R2NNTaiyo Yuden0587-LMXNE3030KKT1R2NNTR-ND$0.12946MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes