
MSAST1L3YB5474MFNA01 | |
|---|---|
DigiKey Part Number | 587-MSAST1L3YB5474MFNA01TR-ND - Tape & Reel (TR) 587-MSAST1L3YB5474MFNA01CT-ND - Cut Tape (CT) 587-MSAST1L3YB5474MFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST1L3YB5474MFNA01 |
Description | CAP CER 0.47UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST1L3YB5474MFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.13100 | $1.31 |
| 50 | $0.09360 | $4.68 |
| 100 | $0.08220 | $8.22 |
| 500 | $0.06310 | $31.55 |
| 1,000 | $0.05720 | $57.20 |
| 2,500 | $0.05100 | $127.50 |
| 5,000 | $0.04727 | $236.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.04265 | $639.75 |
| 30,000 | $0.04040 | $1,212.00 |
| 45,000 | $0.03927 | $1,767.15 |
| 75,000 | $0.03802 | $2,851.50 |
| 105,000 | $0.03728 | $3,914.40 |
| 150,000 | $0.03658 | $5,487.00 |

