0.47 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAST1L3YB5474MFNA01

DigiKey Part Number
587-MSAST1L3YB5474MFNA01TR-ND - Tape & Reel (TR)
587-MSAST1L3YB5474MFNA01CT-ND - Cut Tape (CT)
587-MSAST1L3YB5474MFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSAST1L3YB5474MFNA01
Description
CAP CER 0.47UF 25V X5R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSAST1L3YB5474MFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,336
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.23000$0.23
10$0.13100$1.31
50$0.09360$4.68
100$0.08220$8.22
500$0.06310$31.55
1,000$0.05720$57.20
2,500$0.05100$127.50
5,000$0.04727$236.35
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.04265$639.75
30,000$0.04040$1,212.00
45,000$0.03927$1,767.15
75,000$0.03802$2,851.50
105,000$0.03728$3,914.40
150,000$0.03658$5,487.00
Manufacturers Standard Package