
MCAST31LBC7106KTCA01 | |
|---|---|
DigiKey Part Number | 587-MCAST31LBC7106KTCA01TR-ND - Tape & Reel (TR) 587-MCAST31LBC7106KTCA01CT-ND - Cut Tape (CT) 587-MCAST31LBC7106KTCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAST31LBC7106KTCA01 |
Description | CAP CER 10UF 25V X7S 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.46000 | $0.46 |
| 10 | $0.27500 | $2.75 |
| 50 | $0.20440 | $10.22 |
| 100 | $0.18280 | $18.28 |
| 500 | $0.14622 | $73.11 |
| 1,000 | $0.13493 | $134.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.12564 | $251.28 |
| 4,000 | $0.11800 | $472.00 |
| 6,000 | $0.11417 | $685.02 |
| 10,000 | $0.10993 | $1,099.30 |
| 14,000 | $0.10745 | $1,504.30 |
| 20,000 | $0.10507 | $2,101.40 |

