
MSAST063SC6104MFNA01 | |
|---|---|
DigiKey Part Number | 587-MSAST063SC6104MFNA01TR-ND - Tape & Reel (TR) 587-MSAST063SC6104MFNA01CT-ND - Cut Tape (CT) 587-MSAST063SC6104MFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST063SC6104MFNA01 |
Description | CAP CER 0.1UF 25V X6S 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 25V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST063SC6104MFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.12000 | $0.12 |
| 10 | $0.06600 | $0.66 |
| 50 | $0.04600 | $2.30 |
| 100 | $0.03990 | $3.99 |
| 500 | $0.02948 | $14.74 |
| 1,000 | $0.02628 | $26.28 |
| 2,500 | $0.02292 | $57.30 |
| 5,000 | $0.02090 | $104.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.01840 | $276.00 |
| 30,000 | $0.01718 | $515.40 |
| 45,000 | $0.01657 | $745.65 |
| 75,000 | $0.01590 | $1,192.50 |
| 105,000 | $0.01550 | $1,627.50 |
| 150,000 | $0.01512 | $2,268.00 |

