
MSAST063SC6104MFNA01 | |
|---|---|
DigiKey Part Number | 587-MSAST063SC6104MFNA01TR-ND - Tape & Reel (TR) 587-MSAST063SC6104MFNA01CT-ND - Cut Tape (CT) 587-MSAST063SC6104MFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST063SC6104MFNA01 |
Description | CAP CER 0.1UF 25V X6S 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 25V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST063SC6104MFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0201MRX6S8BB104 | YAGEO | 1,295 | 13-CC0201MRX6S8BB104CT-ND | $0.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.12000 | $0.12 |
| 10 | $0.06900 | $0.69 |
| 50 | $0.04800 | $2.40 |
| 100 | $0.04150 | $4.15 |
| 500 | $0.03072 | $15.36 |
| 1,000 | $0.02742 | $27.42 |
| 2,500 | $0.02394 | $59.85 |
| 5,000 | $0.02185 | $109.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.01927 | $289.05 |
| 30,000 | $0.01801 | $540.30 |
| 45,000 | $0.01737 | $781.65 |
| 75,000 | $0.01667 | $1,250.25 |
| 105,000 | $0.01626 | $1,707.30 |
| 150,000 | $0.01587 | $2,380.50 |

