Parametric Equivalent

MSASL319LB5226MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASL319LB5226MTNA01TR-ND - Tape & Reel (TR) 587-MSASL319LB5226MTNA01CT-ND - Cut Tape (CT) 587-MSASL319LB5226MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASL319LB5226MTNA01 |
Description | CAP CER 22UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASL319LB5226MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLASL319LB5226MTNA01 | Taiyo Yuden | 0 | 587-MLASL319LB5226MTNA01TR-ND | $0.16168 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.61000 | $0.61 |
| 10 | $0.37300 | $3.73 |
| 50 | $0.28200 | $14.10 |
| 100 | $0.25380 | $25.38 |
| 500 | $0.20640 | $103.20 |
| 1,000 | $0.19174 | $191.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.16977 | $679.08 |
| 8,000 | $0.16160 | $1,292.80 |
| 12,000 | $0.15751 | $1,890.12 |
| 20,000 | $0.15298 | $3,059.60 |
| 28,000 | $0.15033 | $4,209.24 |
| 40,000 | $0.14778 | $5,911.20 |


