
MSASL319HB5475KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASL319HB5475KTNA01TR-ND - Tape & Reel (TR) 587-MSASL319HB5475KTNA01CT-ND - Cut Tape (CT) 587-MSASL319HB5475KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASL319HB5475KTNA01 |
Description | CAP CER 4.7UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASL319HB5475KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.17800 | $1.78 |
| 50 | $0.12920 | $6.46 |
| 100 | $0.11430 | $11.43 |
| 500 | $0.08926 | $44.63 |
| 1,000 | $0.08153 | $81.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.06996 | $279.84 |
| 8,000 | $0.06566 | $525.28 |
| 12,000 | $0.06351 | $762.12 |
| 20,000 | $0.06112 | $1,222.40 |
| 28,000 | $0.05973 | $1,672.44 |
| 40,000 | $0.05839 | $2,335.60 |

