1 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASL219SB7105KTNA01

DigiKey Part Number
587-MSASL219SB7105KTNA01TR-ND - Tape & Reel (TR)
587-MSASL219SB7105KTNA01CT-ND - Cut Tape (CT)
587-MSASL219SB7105KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASL219SB7105KTNA01
Description
CAP CER 1UF 10V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASL219SB7105KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,443
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.14000$0.14
10$0.07800$0.78
50$0.05460$2.73
100$0.04740$4.74
500$0.03536$17.68
1,000$0.03166$31.66
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.02612$104.48
8,000$0.02406$192.48
12,000$0.02303$276.36
20,000$0.02189$437.80
28,000$0.02123$594.44
40,000$0.02059$823.60
Manufacturers Standard Package