
MSASL219SB7105KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASL219SB7105KTNA01TR-ND - Tape & Reel (TR) 587-MSASL219SB7105KTNA01CT-ND - Cut Tape (CT) 587-MSASL219SB7105KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASL219SB7105KTNA01 |
Description | CAP CER 1UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASL219SB7105KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.07800 | $0.78 |
| 50 | $0.05460 | $2.73 |
| 100 | $0.04740 | $4.74 |
| 500 | $0.03536 | $17.68 |
| 1,000 | $0.03166 | $31.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02612 | $104.48 |
| 8,000 | $0.02406 | $192.48 |
| 12,000 | $0.02303 | $276.36 |
| 20,000 | $0.02189 | $437.80 |
| 28,000 | $0.02123 | $594.44 |
| 40,000 | $0.02059 | $823.60 |

