
MSASL219SB5105MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASL219SB5105MTNA01TR-ND - Tape & Reel (TR) 587-MSASL219SB5105MTNA01CT-ND - Cut Tape (CT) 587-MSASL219SB5105MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASL219SB5105MTNA01 |
Description | CAP CER 1UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASL219SB5105MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMK212BJ105MD-T | Taiyo Yuden | 2,707 | 587-4918-1-ND | $0.13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.13000 | $0.13 |
| 10 | $0.07400 | $0.74 |
| 50 | $0.05180 | $2.59 |
| 100 | $0.04490 | $4.49 |
| 500 | $0.03342 | $16.71 |
| 1,000 | $0.02989 | $29.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02459 | $98.36 |
| 8,000 | $0.02263 | $181.04 |
| 12,000 | $0.02165 | $259.80 |
| 20,000 | $0.02056 | $411.20 |
| 28,000 | $0.01993 | $558.04 |
| 40,000 | $0.01931 | $772.40 |

