Parametric Equivalent
Parametric Equivalent

MAAST105SL8682KFCA01 | |
|---|---|
DigiKey Part Number | 587-MAAST105SL8682KFCA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAAST105SL8682KFCA01 |
Description | MLCC, 0402, 25V, X8L, 6800 PF 10 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 25V Ceramic Capacitor X8L 0402 (1005 Metric) |
EDA/CAD Models | MAAST105SL8682KFCA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM155L81E682KA37D | Murata Electronics | 0 | 490-GCM155L81E682KA37DTR-ND | $0.00627 | Parametric Equivalent |
| GCM155L81E682KA37J | Murata Electronics | 0 | 490-GCM155L81E682KA37JTR-ND | $0.00562 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01093 | $109.30 |


