
MSASJ1L2XB5474MFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASJ1L2XB5474MFNA01TR-ND - Tape & Reel (TR) 587-MSASJ1L2XB5474MFNA01CT-ND - Cut Tape (CT) 587-MSASJ1L2XB5474MFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASJ1L2XB5474MFNA01 |
Description | CAP CER 0.47UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASJ1L2XB5474MFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.17700 | $1.77 |
| 50 | $0.12860 | $6.43 |
| 100 | $0.11380 | $11.38 |
| 500 | $0.08884 | $44.42 |
| 1,000 | $0.08115 | $81.15 |
| 2,500 | $0.07304 | $182.60 |
| 5,000 | $0.06815 | $340.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.06082 | $1,216.40 |
| 40,000 | $0.05809 | $2,323.60 |
| 60,000 | $0.05673 | $3,403.80 |
| 100,000 | $0.05521 | $5,521.00 |
| 140,000 | $0.05433 | $7,606.20 |

