
MSASJ1L2XB5105MFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASJ1L2XB5105MFNA01TR-ND - Tape & Reel (TR) 587-MSASJ1L2XB5105MFNA01CT-ND - Cut Tape (CT) 587-MSASJ1L2XB5105MFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASJ1L2XB5105MFNA01 |
Description | CAP CER 1UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASJ1L2XB5105MFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.22300 | $2.23 |
| 50 | $0.16420 | $8.21 |
| 100 | $0.14610 | $14.61 |
| 500 | $0.11554 | $57.77 |
| 1,000 | $0.10612 | $106.12 |
| 2,500 | $0.09617 | $240.43 |
| 5,000 | $0.09018 | $450.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.08119 | $1,623.80 |
| 40,000 | $0.07785 | $3,114.00 |
| 60,000 | $0.07617 | $4,570.20 |
| 100,000 | $0.07432 | $7,432.00 |

