
MSASH32NSC7475KTCA01 | |
|---|---|
DigiKey Part Number | 587-MSASH32NSC7475KTCA01TR-ND - Tape & Reel (TR) 587-MSASH32NSC7475KTCA01CT-ND - Cut Tape (CT) 587-MSASH32NSC7475KTCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASH32NSC7475KTCA01 |
Description | CAP CER 4.7UF 100V X7S 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASH32NSC7475KTCA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $0.79300 | $7.93 |
| 50 | $0.62340 | $31.17 |
| 100 | $0.57090 | $57.09 |
| 500 | $0.48220 | $241.10 |
| 1,000 | $0.45478 | $454.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.43220 | $864.40 |
| 4,000 | $0.41362 | $1,654.48 |
| 6,000 | $0.40431 | $2,425.86 |
| 10,000 | $0.39399 | $3,939.90 |
| 14,000 | $0.38795 | $5,431.30 |
| 20,000 | $0.38215 | $7,643.00 |

