
MSASH32NSB5475MTCA01 | |
|---|---|
DigiKey Part Number | 587-MSASH32NSB5475MTCA01TR-ND - Tape & Reel (TR) 587-MSASH32NSB5475MTCA01CT-ND - Cut Tape (CT) 587-MSASH32NSB5475MTCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASH32NSB5475MTCA01 |
Description | CAP CER 4.7UF 100V X5R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 100V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASH32NSB5475MTCA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.65000 | $0.65 |
| 10 | $0.40500 | $4.05 |
| 50 | $0.30720 | $15.36 |
| 100 | $0.27720 | $27.72 |
| 500 | $0.22634 | $113.17 |
| 1,000 | $0.21064 | $210.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.19772 | $395.44 |
| 4,000 | $0.18709 | $748.36 |
| 6,000 | $0.18177 | $1,090.62 |
| 10,000 | $0.17586 | $1,758.60 |
| 14,000 | $0.17241 | $2,413.74 |
| 20,000 | $0.16910 | $3,382.00 |

