
MSASH32NSB5475MTCA01 | |
|---|---|
DigiKey Part Number | 587-MSASH32NSB5475MTCA01TR-ND - Tape & Reel (TR) 587-MSASH32NSB5475MTCA01CT-ND - Cut Tape (CT) 587-MSASH32NSB5475MTCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASH32NSB5475MTCA01 |
Description | CAP CER 4.7UF 100V X5R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 100V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASH32NSB5475MTCA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.68000 | $0.68 |
| 10 | $0.42000 | $4.20 |
| 50 | $0.31960 | $15.98 |
| 100 | $0.28850 | $28.85 |
| 500 | $0.23606 | $118.03 |
| 1,000 | $0.21985 | $219.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.20652 | $413.04 |
| 4,000 | $0.19555 | $782.20 |
| 6,000 | $0.19006 | $1,140.36 |
| 10,000 | $0.18397 | $1,839.70 |
| 14,000 | $0.18041 | $2,525.74 |
| 20,000 | $0.17698 | $3,539.60 |

