
MSASH32NSB5475KTCA01 | |
|---|---|
DigiKey Part Number | 587-MSASH32NSB5475KTCA01TR-ND - Tape & Reel (TR) 587-MSASH32NSB5475KTCA01CT-ND - Cut Tape (CT) 587-MSASH32NSB5475KTCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASH32NSB5475KTCA01 |
Description | CAP CER 4.7UF 100V X5R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASH32NSB5475KTCA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMK325BJ475KN-TE | Taiyo Yuden | 18,803 | 587-5035-1-ND | $1.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.72000 | $0.72 |
| 10 | $0.45200 | $4.52 |
| 50 | $0.34520 | $17.26 |
| 100 | $0.31210 | $31.21 |
| 500 | $0.25638 | $128.19 |
| 1,000 | $0.23916 | $239.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.22498 | $449.96 |
| 4,000 | $0.21331 | $853.24 |
| 6,000 | $0.20747 | $1,244.82 |
| 10,000 | $0.20099 | $2,009.90 |
| 14,000 | $0.19720 | $2,760.80 |
| 20,000 | $0.19356 | $3,871.20 |

