
MSASH32MSB5225KPNA01 | |
|---|---|
DigiKey Part Number | 587-MSASH32MSB5225KPNA01TR-ND - Tape & Reel (TR) 587-MSASH32MSB5225KPNA01CT-ND - Cut Tape (CT) 587-MSASH32MSB5225KPNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASH32MSB5225KPNA01 |
Description | CAP CER 2.2UF 100V X5R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASH32MSB5225KPNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| 10 | $0.31800 | $3.18 |
| 50 | $0.23840 | $11.92 |
| 100 | $0.21380 | $21.38 |
| 500 | $0.17234 | $86.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.15955 | $159.55 |
| 2,000 | $0.14903 | $298.06 |
| 3,000 | $0.14376 | $431.28 |
| 5,000 | $0.13793 | $689.65 |
| 7,000 | $0.13451 | $941.57 |
| 10,000 | $0.13123 | $1,312.30 |

