
MSASH31LSB5105MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASH31LSB5105MTNA01TR-ND - Tape & Reel (TR) 587-MSASH31LSB5105MTNA01CT-ND - Cut Tape (CT) 587-MSASH31LSB5105MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASH31LSB5105MTNA01 |
Description | CAP CER 1UF 100V X5R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASH31LSB5105MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.19400 | $1.94 |
| 50 | $0.14180 | $7.09 |
| 100 | $0.12570 | $12.57 |
| 500 | $0.09866 | $49.33 |
| 1,000 | $0.09032 | $90.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.08346 | $166.92 |
| 4,000 | $0.07781 | $311.24 |
| 6,000 | $0.07498 | $449.88 |
| 10,000 | $0.07185 | $718.50 |
| 14,000 | $0.07002 | $980.28 |
| 20,000 | $0.06826 | $1,365.20 |

