
MSASH31LSB5105MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASH31LSB5105MTNA01TR-ND - Tape & Reel (TR) 587-MSASH31LSB5105MTNA01CT-ND - Cut Tape (CT) 587-MSASH31LSB5105MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASH31LSB5105MTNA01 |
Description | CAP CER 1UF 100V X5R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASH31LSB5105MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMK316BJ105ML-T | Taiyo Yuden | 4,963 | 587-5022-1-ND | $0.34000 | Parametric Equivalent |
| C3216X5R2A105M160AA | TDK | 1,104 | 445-14706-1-ND | $0.43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.20100 | $2.01 |
| 50 | $0.14740 | $7.37 |
| 100 | $0.13080 | $13.08 |
| 500 | $0.10282 | $51.41 |
| 1,000 | $0.09421 | $94.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.08712 | $174.24 |
| 4,000 | $0.08129 | $325.16 |
| 6,000 | $0.07837 | $470.22 |
| 10,000 | $0.07514 | $751.40 |
| 14,000 | $0.07325 | $1,025.50 |
| 20,000 | $0.07143 | $1,428.60 |

