
MSASH21GSB5104KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASH21GSB5104KTNA01TR-ND - Tape & Reel (TR) 587-MSASH21GSB5104KTNA01CT-ND - Cut Tape (CT) 587-MSASH21GSB5104KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASH21GSB5104KTNA01 |
Description | CAP CER 0.1UF 100V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASH21GSB5104KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.10900 | $1.09 |
| 50 | $0.07720 | $3.86 |
| 100 | $0.06750 | $6.75 |
| 500 | $0.05130 | $25.65 |
| 1,000 | $0.04630 | $46.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.04014 | $120.42 |
| 6,000 | $0.03713 | $222.78 |
| 9,000 | $0.03563 | $320.67 |
| 15,000 | $0.03396 | $509.40 |
| 21,000 | $0.03298 | $692.58 |
| 30,000 | $0.03205 | $961.50 |

