4.7 µF ±10% 35V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASG32NSB5475KTNA01

DigiKey Part Number
587-MSASG32NSB5475KTNA01TR-ND - Tape & Reel (TR)
587-MSASG32NSB5475KTNA01CT-ND - Cut Tape (CT)
587-MSASG32NSB5475KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASG32NSB5475KTNA01
Description
CAP CER 4.7UF 35V X5R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 35V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASG32NSB5475KTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.083" (2.10mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCASG32NSB5475KTNA01Taiyo Yuden2,000587-MCASG32NSB5475KTNA01CT-ND$0.70000Parametric Equivalent
In-Stock: 1,890
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.54000$0.54
10$0.33100$3.31
50$0.24840$12.42
100$0.22300$22.30
500$0.18020$90.10
1,000$0.16697$166.97
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.15609$312.18
4,000$0.14714$588.56
6,000$0.14265$855.90
10,000$0.13768$1,376.80
14,000$0.13478$1,886.92
20,000$0.13198$2,639.60
Manufacturers Standard Package