
MSASE329JB5226MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASE329JB5226MTNA01TR-ND - Tape & Reel (TR) 587-MSASE329JB5226MTNA01CT-ND - Cut Tape (CT) 587-MSASE329JB5226MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASE329JB5226MTNA01 |
Description | CAP CER 22UF 16V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASE329JB5226MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.91000 | $0.91 |
| 10 | $0.57500 | $5.75 |
| 50 | $0.44400 | $22.20 |
| 100 | $0.40380 | $40.38 |
| 500 | $0.33574 | $167.87 |
| 1,000 | $0.31470 | $314.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.29738 | $594.76 |
| 4,000 | $0.28313 | $1,132.52 |
| 6,000 | $0.27599 | $1,655.94 |
| 10,000 | $0.26808 | $2,680.80 |
| 14,000 | $0.26345 | $3,688.30 |
| 20,000 | $0.25900 | $5,180.00 |

