MSASE329JB5106MTNA01 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.14819
Datasheet
10 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASE329JB5106MTNA01

DigiKey Part Number
587-MSASE329JB5106MTNA01TR-ND - Tape & Reel (TR)
587-MSASE329JB5106MTNA01CT-ND - Cut Tape (CT)
587-MSASE329JB5106MTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASE329JB5106MTNA01
Description
CAP CER 10UF 16V X5R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASE329JB5106MTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MLASE329JB5106MTNA01Taiyo Yuden0587-MLASE329JB5106MTNA01TR-ND$0.14819Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.54000$0.54
10$0.33000$3.30
50$0.24780$12.39
100$0.22240$22.24
500$0.17966$89.83
1,000$0.16646$166.46
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.15560$311.20
4,000$0.14667$586.68
6,000$0.14219$853.14
10,000$0.13723$1,372.30
14,000$0.13433$1,880.62
20,000$0.13155$2,631.00
Manufacturers Standard Package