
MSASE329JB5106KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASE329JB5106KTNA01TR-ND - Tape & Reel (TR) 587-MSASE329JB5106KTNA01CT-ND - Cut Tape (CT) 587-MSASE329JB5106KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASE329JB5106KTNA01 |
Description | CAP CER 10UF 16V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASE329JB5106KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.54000 | $0.54 |
| 10 | $0.33000 | $3.30 |
| 50 | $0.24780 | $12.39 |
| 100 | $0.22240 | $22.24 |
| 500 | $0.17966 | $89.83 |
| 1,000 | $0.16646 | $166.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.15560 | $311.20 |
| 4,000 | $0.14667 | $586.68 |
| 6,000 | $0.14219 | $853.14 |
| 10,000 | $0.13723 | $1,372.30 |
| 14,000 | $0.13433 | $1,880.62 |
| 20,000 | $0.13155 | $2,631.00 |

